
T521B156M016ATE090 | |
|---|---|
DigiKey Part Number | 399-11714-2-ND - Tape & Reel (TR) 399-11714-1-ND - Cut Tape (CT) 399-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B156M016ATE090 |
Description | CAP TANT POLY 15UF 16V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B156M016ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.58600 | $95.86 |
| 50 | $7.67720 | $383.86 |
| 100 | $7.08940 | $708.94 |
| 500 | $6.09542 | $3,047.71 |
| 1,000 | $5.78777 | $5,787.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.53451 | $11,069.02 |
| 6,000 | $5.22142 | $31,328.52 |
| 10,000 | $5.10554 | $51,055.40 |

