10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B106M035ATE200

DigiKey Part Number
399-14800-2-ND - Tape & Reel (TR)
399-14800-1-ND - Cut Tape (CT)
399-14800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B106M035ATE200
Description
CAP TANT POLY 10UF 35V 1411
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B106M035ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.35000$17.35
10$11.73200$117.32
50$9.49740$474.87
100$8.80600$880.60
500$7.63810$3,819.05
1,000$7.27652$7,276.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.97878$13,957.56
6,000$6.61083$39,664.98
10,000$6.47467$64,746.70
Manufacturers Standard Package