
T520Y337M010AHE015 | |
---|---|
DigiKey Part Number | 399-T520Y337M010AHE015TR-ND - Tape & Reel (TR) 399-T520Y337M010AHE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520Y337M010AHE015 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010AHE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.46000 | $37.46 |
10 | $26.90200 | $269.02 |
50 | $22.69400 | $1,134.70 |
100 | $21.39410 | $2,139.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.19274 | $9,596.37 |
1,000 | $18.51097 | $18,510.97 |
1,500 | $18.16939 | $27,254.08 |
2,500 | $17.79057 | $44,476.42 |
3,500 | $17.56911 | $61,491.88 |