T520X687M006ATE018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $43.96650

Parametric Equivalent


KEMET
In Stock: 1,988
Unit Price: $30.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.07205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $36.68680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $70.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,541
Unit Price: $30.75000
Datasheet
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X687M006ATE018

DigiKey Part Number
399-16630-2-ND - Tape & Reel (TR)
399-16630-1-ND - Cut Tape (CT)
399-16630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X687M006ATE018
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M006ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.36000$65.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.55350$18,776.75
Manufacturers Standard Package