KO-CAP T520 - 2917 (7343) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) X
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X337M010ATE040

DigiKey Part Number
399-4116-2-ND - Tape & Reel (TR)
399-4116-1-ND - Cut Tape (CT)
399-4116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X337M010ATE040
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X337M010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.08000$28.08
10$19.74700$197.47
50$16.43020$821.51
100$15.40380$1,540.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.66820$6,834.10
1,000$13.13070$13,130.70
1,500$12.86133$19,292.00
2,500$12.56280$31,407.00
3,500$12.38822$43,358.77
5,000$12.22030$61,101.50
6,000$12.14072$72,844.32
Manufacturers Standard Package