
T520X477M006AHE018 | |
|---|---|
DigiKey Part Number | 399-T520X477M006AHE018TR-ND - Tape & Reel (TR) 399-T520X477M006AHE018CT-ND - Cut Tape (CT) 399-T520X477M006AHE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006AHE018 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006AHE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.64000 | $69.64 |
| 10 | $52.13300 | $521.33 |
| 50 | $45.13940 | $2,256.97 |
| 100 | $42.97540 | $4,297.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.31226 | $19,656.13 |
| 1,500 | $37.60837 | $56,412.56 |

