
T520V477M2R5ATE018 | |
---|---|
DigiKey Part Number | 399-18642-2-ND - Tape & Reel (TR) 399-18642-1-ND - Cut Tape (CT) 399-18642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M2R5ATE018 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M2R5ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $11.16300 | $111.63 |
50 | $9.03060 | $451.53 |
100 | $8.37360 | $837.36 |
500 | $7.26210 | $3,631.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.88036 | $5,880.36 |
2,000 | $5.63962 | $11,279.24 |
3,000 | $5.57822 | $16,734.66 |