T520V476M016ATE0708000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.06902

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.14476

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.14476

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.20782

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.14476

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.14476

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.14476

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.72105
Datasheet

Parametric Equivalent


KEMET
In Stock: 27
Unit Price: $25.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.08785

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.54322

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.54322

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.55238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.54322
MFG_POLYCAPKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V476M016ATE0708000

DigiKey Part Number
399-T520V476M016ATE0708000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V476M016ATE0708000
Description
47.0UF 16.0V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.54322$10,543.22
Manufacturers Standard Package