T520V337M006AHE015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.67813

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $31.36913

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $24.40552

Parametric Equivalent


KEMET
In Stock: 18,490
Unit Price: $19.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.55891

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.92585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.06731

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.92585

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.62335
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M006AHE015

DigiKey Part Number
399-T520V337M006AHE015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M006AHE015
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M006AHE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.70802$18,708.02
Manufacturers Standard Package