
T520V337M004ATE018 | |
|---|---|
DigiKey Part Number | 399-18641-2-ND - Tape & Reel (TR) 399-18641-1-ND - Cut Tape (CT) 399-18641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE018 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.96800 | $139.68 |
| 50 | $11.40480 | $570.24 |
| 100 | $10.61230 | $1,061.23 |
| 500 | $9.27220 | $4,636.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.85727 | $8,857.27 |
| 3,000 | $8.34430 | $25,032.90 |
| 5,000 | $8.15456 | $40,772.80 |

