


T520V337M004ATE012 | |
---|---|
DigiKey Part Number | 399-4098-2-ND - Tape & Reel (TR) 399-4098-1-ND - Cut Tape (CT) 399-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE012 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M004ATE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $12.77600 | $127.76 |
50 | $10.41320 | $520.66 |
100 | $9.68240 | $968.24 |
500 | $8.44568 | $4,222.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.06296 | $8,062.96 |
2,000 | $7.74778 | $15,495.56 |
3,000 | $7.58987 | $22,769.61 |
5,000 | $7.41483 | $37,074.15 |
7,000 | $7.31245 | $51,187.15 |
10,000 | $7.21396 | $72,139.60 |