


T520V337M003ATE025 | |
|---|---|
DigiKey Part Number | 399-4096-2-ND - Tape & Reel (TR) 399-4096-1-ND - Cut Tape (CT) 399-4096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M003ATE025 |
Description | CAP TANT POLY 330UF 3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M003ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006ATE025 | KEMET | 222 | 399-4101-1-ND | $131.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $15.52200 | $155.22 |
| 50 | $12.73520 | $636.76 |
| 100 | $11.87510 | $1,187.51 |
| 500 | $10.41910 | $5,209.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.96849 | $9,968.49 |
| 3,000 | $9.41137 | $28,234.11 |
| 5,000 | $9.20525 | $46,026.25 |


