


T520V336M016ATE060 | |
---|---|
DigiKey Part Number | 399-4094-2-ND - Tape & Reel (TR) 399-4094-1-ND - Cut Tape (CT) 399-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V336M016ATE060 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V336M016ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $13.19600 | $131.96 |
50 | $10.76580 | $538.29 |
100 | $10.01590 | $1,001.59 |
500 | $8.74748 | $4,373.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.35474 | $8,354.74 |
2,000 | $8.03139 | $16,062.78 |
3,000 | $7.86938 | $23,608.14 |
5,000 | $7.68981 | $38,449.05 |
7,000 | $7.58479 | $53,093.53 |
10,000 | $7.48371 | $74,837.10 |