


T520V227M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-4090-2-ND - Tape & Reel (TR) 399-4090-1-ND - Cut Tape (CT) 399-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M2R5ATE012 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M2R5ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $17.83200 | $178.32 |
| 50 | $14.72800 | $736.40 |
| 100 | $13.76850 | $1,376.85 |
| 500 | $12.14694 | $6,073.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.64469 | $11,644.69 |
| 3,000 | $11.02394 | $33,071.82 |
| 5,000 | $10.79424 | $53,971.20 |

