


T520V227M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4089-2-ND - Tape & Reel (TR) 399-4089-1-ND - Cut Tape (CT) 399-4089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M2R5ATE009 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $18.64600 | $186.46 |
| 50 | $15.43340 | $771.67 |
| 100 | $14.44020 | $1,444.02 |
| 500 | $12.76142 | $6,380.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.24140 | $12,241.40 |
| 3,000 | $11.59867 | $34,796.01 |
| 5,000 | $11.36085 | $56,804.25 |

