Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M010AHE045 | |
|---|---|
DigiKey Part Number | 399-T520V227M010AHE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M010AHE045 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M010AHE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M010ATE045 | KEMET | 17,739 | 399-12338-1-ND | $19.81000 | Parametric Equivalent |
| T545V227M010ATE045 | KEMET | 907 | 399-18688-1-ND | $26.64000 | Parametric Equivalent |
| T55V227M010C0045 | Vishay Polytech | 0 | 3581-T55V227M010C0045TR-ND | $7.25526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.04773 | $15,047.73 |




