


T520V227M006ATE015 | |
|---|---|
DigiKey Part Number | 399-10415-2-ND - Tape & Reel (TR) 399-10415-1-ND - Cut Tape (CT) 399-10415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M006ATE015 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $13.16300 | $131.63 |
| 50 | $10.71260 | $535.63 |
| 100 | $9.95540 | $995.54 |
| 500 | $8.67680 | $4,338.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.28094 | $8,280.94 |
| 3,000 | $7.79163 | $23,374.89 |
| 5,000 | $7.61058 | $38,052.90 |

