


T520V226M020ATE040 | |
---|---|
DigiKey Part Number | 399-4740-2-ND - Tape & Reel (TR) 399-4740-1-ND - Cut Tape (CT) 399-4740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V226M020ATE040 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V226M020ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $20.54400 | $205.44 |
50 | $17.12160 | $856.08 |
100 | $16.06400 | $1,606.40 |
500 | $14.30914 | $7,154.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.69041 | $11,690.41 |