KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V

T520V157M006ATE040

DigiKey Part Number
399-T520V157M006ATE040TR-ND - Tape & Reel (TR)
399-T520V157M006ATE040CT-ND - Cut Tape (CT)
399-T520V157M006ATE040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V157M006ATE040
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V157M006ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.86000$10.86
10$7.10700$71.07
50$5.62200$281.10
100$5.16440$516.44
500$4.39100$2,195.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.15181$4,151.81
2,000$3.95494$7,909.88
3,000$3.85631$11,568.93
5,000$3.74699$18,734.95
7,000$3.68308$25,781.56
10,000$3.62159$36,215.90
12,000$3.59244$43,109.28
Manufacturers Standard Package