


T520V107M010ATE018 | |
---|---|
DigiKey Part Number | 399-5625-2-ND - Tape & Reel (TR) 399-5625-1-ND - Cut Tape (CT) 399-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE018 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $10.57600 | $105.76 |
50 | $8.53620 | $426.81 |
100 | $7.90720 | $790.72 |
500 | $6.84256 | $3,421.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.51305 | $6,513.05 |
2,000 | $6.24176 | $12,483.52 |
3,000 | $6.10586 | $18,317.58 |
5,000 | $5.95519 | $29,775.95 |
7,000 | $5.86709 | $41,069.63 |
10,000 | $5.78233 | $57,823.30 |
12,000 | $5.74216 | $68,905.92 |