


T520T336M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4790-2-ND - Tape & Reel (TR) 399-4790-1-ND - Cut Tape (CT) 399-4790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T336M010ATE080 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M010ATE080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010ATE070 | KEMET | 1,030 | 399-4022-1-ND | $7.73000 | Similar |
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | $8.06000 | Direct |
| T55T336M010C0070 | Vishay Sprague | 3,000 | 718-2077-1-ND | $10.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.01600 | $80.16 |
| 50 | $6.36180 | $318.09 |
| 100 | $5.85210 | $585.21 |
| 500 | $4.99110 | $2,495.55 |
| 1,000 | $4.72473 | $4,724.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.39552 | $13,186.56 |
| 9,000 | $4.15355 | $37,381.95 |
| 15,000 | $4.06399 | $60,959.85 |

