
T520T227M004ATE035 | |
---|---|
DigiKey Part Number | 399-T520T227M004ATE035TR-ND - Tape & Reel (TR) 399-T520T227M004ATE035CT-ND - Cut Tape (CT) 399-T520T227M004ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M004ATE035 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T227M004ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.73300 | $67.33 |
50 | $5.31260 | $265.63 |
100 | $4.87400 | $487.40 |
500 | $4.13326 | $2,066.63 |
1,000 | $3.90400 | $3,904.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.62078 | $10,862.34 |
6,000 | $3.48211 | $20,892.66 |
9,000 | $3.41263 | $30,713.67 |
15,000 | $3.33559 | $50,033.85 |
21,000 | $3.29057 | $69,101.97 |