220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T227M004ATE030

DigiKey Part Number
399-T520T227M004ATE030TR-ND - Tape & Reel (TR)
399-T520T227M004ATE030CT-ND - Cut Tape (CT)
399-T520T227M004ATE030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T227M004ATE030
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T227M004ATE030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.67000$11.67
10$7.65400$76.54
50$6.06420$303.21
100$5.57340$557.34
500$4.74332$2,371.66
1,000$4.48655$4,486.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.16923$12,507.69
9,000$3.93603$35,424.27
15,000$3.84971$57,745.65
Manufacturers Standard Package