
T520T227M004ATE030 | |
|---|---|
DigiKey Part Number | 399-T520T227M004ATE030TR-ND - Tape & Reel (TR) 399-T520T227M004ATE030CT-ND - Cut Tape (CT) 399-T520T227M004ATE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M004ATE030 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T227M004ATE030 Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 4 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.65400 | $76.54 |
| 50 | $6.06420 | $303.21 |
| 100 | $5.57340 | $557.34 |
| 500 | $4.74332 | $2,371.66 |
| 1,000 | $4.48655 | $4,486.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.16923 | $12,507.69 |
| 9,000 | $3.93603 | $35,424.27 |
| 15,000 | $3.84971 | $57,745.65 |

