Parametric Equivalent
Direct
Direct

T520D687M2R5ATE010 | |
|---|---|
DigiKey Part Number | 399-18634-2-ND - Tape & Reel (TR) 399-18634-1-ND - Cut Tape (CT) 399-18634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M2R5ATE010 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M2R5ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.92700 | $139.27 |
| 50 | $11.40060 | $570.03 |
| 100 | $10.61990 | $1,061.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.29840 | $4,649.20 |
| 1,000 | $8.88942 | $8,889.42 |
| 1,500 | $8.68445 | $13,026.67 |
| 2,500 | $8.45736 | $21,143.40 |
| 3,500 | $8.32454 | $29,135.89 |
| 5,000 | $8.19678 | $40,983.90 |
| 6,000 | $8.13621 | $48,817.26 |




