


T520D687M004ATE025 | |
---|---|
DigiKey Part Number | 399-10343-2-ND - Tape & Reel (TR) 399-10343-1-ND - Cut Tape (CT) 399-10343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M004ATE025 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M004ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $16.87600 | $168.76 |
50 | $13.93680 | $696.84 |
100 | $13.02710 | $1,302.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.48940 | $5,744.70 |
1,000 | $11.01318 | $11,013.18 |
1,500 | $10.77459 | $16,161.89 |
2,500 | $10.51016 | $26,275.40 |
3,500 | $10.35555 | $36,244.42 |
5,000 | $10.20676 | $51,033.80 |
6,000 | $10.13631 | $60,817.86 |