KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) D
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D686M010ATE100

DigiKey Part Number
399-4984-2-ND - Tape & Reel (TR)
399-4984-1-ND - Cut Tape (CT)
399-4984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D686M010ATE100
Description
CAP TANT POLY 68UF 10V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D686M010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.62000$13.62
10$9.05600$90.56
50$7.25620$362.81
100$6.70060$670.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.76072$2,880.36
1,000$5.46995$5,469.95
1,500$5.32429$7,986.44
2,500$5.16286$12,907.15
3,500$5.06850$17,739.75
5,000$4.97770$24,888.50
6,000$4.93468$29,608.08
12,000$4.78973$57,476.76
12,500$4.78203$59,775.38
Manufacturers Standard Package