


T520D337M006ATE0257280 | |
---|---|
DigiKey Part Number | 399-T520D337M006ATE0257280TR-ND - Tape & Reel (TR) 399-T520D337M006ATE0257280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE0257280 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE0257280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $8.91500 | $89.15 |
50 | $7.13220 | $356.61 |
100 | $6.58310 | $658.31 |
500 | $5.65324 | $2,826.62 |
1,000 | $5.36578 | $5,365.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.06202 | $12,655.05 |
5,000 | $4.87884 | $24,394.20 |
7,500 | $4.78707 | $35,903.03 |
12,500 | $4.68537 | $58,567.12 |
17,500 | $4.62588 | $80,952.90 |