


T520D227M006ATE015 | |
|---|---|
DigiKey Part Number | 399-10341-2-ND - Tape & Reel (TR) 399-10341-1-ND - Cut Tape (CT) 399-10341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE015 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $10.34500 | $103.45 |
| 50 | $8.34460 | $417.23 |
| 100 | $7.72610 | $772.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.68164 | $3,340.82 |
| 1,000 | $6.35833 | $6,358.33 |
| 1,500 | $6.19638 | $9,294.57 |
| 2,500 | $6.01683 | $15,042.07 |
| 3,500 | $5.91183 | $20,691.40 |
| 5,000 | $5.81086 | $29,054.30 |
| 6,000 | $5.76304 | $34,578.24 |
| 12,000 | $5.60185 | $67,222.20 |
| 12,500 | $5.59330 | $69,916.25 |



