T520D227M004ATE065 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $20.83000
Datasheet

Similar


KEMET
In Stock: 2,031
Unit Price: $18.03000
Datasheet

Similar


KEMET
In Stock: 601
Unit Price: $16.88000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $18.03000
Datasheet

Similar


KEMET
In Stock: 2,197
Unit Price: $14.57000
Datasheet

Similar


KEMET
In Stock: 2,000
Unit Price: $13.34000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $26.75000
Datasheet

Similar


KEMET
In Stock: 1,207
Unit Price: $36.30000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $35.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) D
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D227M004ATE065

DigiKey Part Number
399-4041-2-ND - Tape & Reel (TR)
399-4041-1-ND - Cut Tape (CT)
399-4041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D227M004ATE065
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D227M004ATE065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.19000$18.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.91686$3,458.43
Manufacturers Standard Package