T520D157M010ATE0404539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 907
Unit Price: $18.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.49100

Parametric Equivalent


KEMET
In Stock: 31,705
Unit Price: $16.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.67806

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.07362

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.67619
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.07362

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.63365

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.07362

Parametric Equivalent


KEMET
In Stock: 2,850
Unit Price: $17.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.20952

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.26781

Parametric Equivalent


KEMET
In Stock: 128
Unit Price: $28.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $32.64000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M010ATE0404539

DigiKey Part Number
399-T520D157M010ATE0404539TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D157M010ATE0404539
Description
150.UF 10.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D157M010AHE040KEMET907399-10339-1-ND$18.42000Parametric Equivalent
T520D157M010AHE0407706KEMET0399-T520D157M010AHE0407706-ND$8.49100Parametric Equivalent
T520D157M010ATE040KEMET31,705399-4039-1-ND$16.94000Parametric Equivalent
T520D157M010ATE0402478KEMET0399-T520D157M010ATE0402478TR-ND$7.67806Parametric Equivalent
T520D157M010ATE0407111KEMET0399-T520D157M010ATE0407111TR-ND$7.07362Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.07362$3,536.81
Manufacturers Standard Package