


T520D108M2R5ATE015 | |
---|---|
DigiKey Part Number | 399-10337-2-ND - Tape & Reel (TR) 399-10337-1-ND - Cut Tape (CT) 399-10337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D108M2R5ATE015 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D108M2R5ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $13.58100 | $135.81 |
50 | $11.09640 | $554.82 |
100 | $10.32940 | $1,032.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.03260 | $4,516.30 |
1,000 | $8.63107 | $8,631.07 |
1,500 | $8.43001 | $12,645.01 |
2,500 | $8.20709 | $20,517.73 |
3,500 | $8.07676 | $28,268.66 |
5,000 | $7.95132 | $39,756.60 |
6,000 | $7.89188 | $47,351.28 |