Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C476M010ATE1007333 | |
|---|---|
DigiKey Part Number | 399-T520C476M010ATE1007333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C476M010ATE1007333 |
Description | 47.0UF 10.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 47 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C476M010ATE100 | KEMET | 7,702 | 399-5605-1-ND | $11.51000 | Parametric Equivalent |
| T520C476M010ATE1004539 | KEMET | 0 | 399-T520C476M010ATE1004539TR-ND | $4.44948 | Parametric Equivalent |
| T520C476M010ATE1007706 | KEMET | 0 | 399-T520C476M010ATE1007706-ND | $4.63203 | Parametric Equivalent |
| T543C476K010ATW100 | KEMET | 0 | 399-T543C476K010ATW100TR-ND | $43.63774 | Parametric Equivalent |
| TCJC476M010R0100 | KYOCERA AVX | 1,110 | 478-3469-1-ND | $17.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.51246 | $2,256.23 |





