Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C337M004ATE0457333 | |
|---|---|
DigiKey Part Number | 399-T520C337M004ATE0457333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C337M004ATE0457333 |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 330 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 4 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C337M004ATE045 | KEMET | 0 | 399-T520C337M004ATE045TR-ND | $4.75350 | Parametric Equivalent |
| T520C337M004ATE0457706 | KEMET | 0 | 399-T520C337M004ATE0457706-ND | $4.97483 | Parametric Equivalent |
| T520C337M004ATE04577NT | KEMET | 0 | 399-T520C337M004ATE04577NT-ND | $5.23010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.81616 | $2,408.08 |



