Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C227M006ATE0457706 | |
|---|---|
DigiKey Part Number | 399-T520C227M006ATE0457706-ND |
Manufacturer | |
Manufacturer Product Number | T520C227M006ATE0457706 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 220 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C227M006ATE045 | KEMET | 415 | 399-12330-1-ND | $11.84000 | Parametric Equivalent |
| T520C227M006ATE0452478 | KEMET | 0 | 399-T520C227M006ATE0452478TR-ND | $5.22624 | Parametric Equivalent |
| T520C227M006ATE0458000 | KEMET | 0 | 399-T520C227M006ATE0458000TR-ND | $4.60174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $4.78878 | $1,532.41 |



