220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 18mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C227M004ATE018

DigiKey Part Number
399-5233-2-ND - Tape & Reel (TR)
399-5233-1-ND - Cut Tape (CT)
399-5233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520C227M004ATE018
Description
CAP TANT POLY 220UF 4V 2312
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C227M004ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.97800$89.78
50$7.16760$358.38
100$6.60930$660.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.66610$2,833.05
1,500$5.22794$7,841.91
2,500$5.06586$12,664.65
Manufacturers Standard Package