


T520C227M004ATE015 | |
|---|---|
DigiKey Part Number | 399-5232-2-ND - Tape & Reel (TR) 399-5232-1-ND - Cut Tape (CT) 399-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M004ATE015 |
Description | CAP TANT POLY 220UF 4V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.89000 | $98.90 |
| 50 | $7.93700 | $396.85 |
| 100 | $7.33360 | $733.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.31378 | $3,156.89 |
| 1,500 | $5.84017 | $8,760.25 |
| 2,500 | $5.66498 | $14,162.45 |

