


T520B476M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5138-2-ND - Tape & Reel (TR) 399-5138-1-ND - Cut Tape (CT) 399-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006ATE025 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95000 | $79.50 |
| 50 | $6.30760 | $315.38 |
| 100 | $5.80190 | $580.19 |
| 500 | $4.94638 | $2,473.19 |
| 1,000 | $4.68173 | $4,681.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.46378 | $8,927.56 |
| 6,000 | $4.19447 | $25,166.82 |
| 10,000 | $4.09485 | $40,948.50 |






