Parametric Equivalent

T520B337M2R5ATE0137652 | |
|---|---|
DigiKey Part Number | 399-T520B337M2R5ATE0137652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5ATE0137652 |
Description | 330.UF 2.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 13mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 13mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B337M2R5ATE0137280 | KEMET | 0 | T520B337M2R5ATE0137280-ND | $5.55027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.04946 | $12,098.92 |


