


T520B336M010ATE025 | |
|---|---|
DigiKey Part Number | 399-5120-2-ND - Tape & Reel (TR) 399-5120-1-ND - Cut Tape (CT) 399-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010ATE025 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010ATE070 | KEMET | 1,030 | 399-4022-1-ND | $7.73000 | Similar |
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | $8.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.30100 | $73.01 |
| 50 | $5.76980 | $288.49 |
| 100 | $5.29710 | $529.71 |
| 500 | $4.49832 | $2,249.16 |
| 1,000 | $4.25126 | $4,251.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.04782 | $8,095.64 |
| 6,000 | $3.79637 | $22,778.22 |
| 10,000 | $3.70335 | $37,033.50 |

