T520B336M008AHE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.52000
Datasheet
T520V107M010AHE025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B336M008AHE040

DigiKey Part Number
399-T520B336M008AHE040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B336M008AHE040
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B336M008AHE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
8 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.51862$7,037.24
Manufacturers Standard Package