


T520B107M010ATE070 | |
|---|---|
DigiKey Part Number | 399-17690-2-ND - Tape & Reel (TR) 399-17690-1-ND - Cut Tape (CT) 399-17690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M010ATE070 |
Description | CAP TANT POLY 100UF 10V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M010ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107M010R0400 | KYOCERA AVX | 24,825 | 478-5231-1-ND | $10.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.67900 | $76.79 |
| 50 | $6.08060 | $304.03 |
| 100 | $5.58820 | $558.82 |
| 500 | $4.75664 | $2,378.32 |
| 1,000 | $4.49922 | $4,499.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.28739 | $8,574.78 |
| 6,000 | $4.02560 | $24,153.60 |
| 10,000 | $3.92875 | $39,287.50 |









