T520B107M004ASE070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,154
Unit Price: $11.94000
Datasheet

Direct


KEMET
In Stock: 1,997
Unit Price: $9.30000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.82931
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,123
Unit Price: $9.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.09857

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.64000
Datasheet
KO-CAP T520 - 1411 (3528) B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) B
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M004ASE070

DigiKey Part Number
399-3167-2-ND - Tape & Reel (TR)
399-3167-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T520B107M004ASE070
Description
CAP TANT POLY 100UF 4V 1411
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes