T520B107M003ATE0708000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.15303
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.58190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.90284

Parametric Equivalent


KEMET
In Stock: 123
Unit Price: $10.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.43967

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.07000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M003ATE0708000

DigiKey Part Number
399-T520B107M003ATE0708000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M003ATE0708000
Description
100.UF 3.0V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M003AHE070KEMET0399-T520B107M003AHE070TR-ND$3.15303Parametric Equivalent
T520B107M003ATE070KEMET0399-4005-2-ND$3.58190Parametric Equivalent
T520B107M003ATE0707706KEMET0399-T520B107M003ATE0707706-ND$3.90284Parametric Equivalent
T520B107M004ATE070KEMET123399-4007-1-ND$10.19000Parametric Equivalent
T520B107M004ATE0702478KEMET0399-T520B107M004ATE0702478TR-ND$3.43967Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.41135$6,822.70
Manufacturers Standard Package