Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520B107M003ATE040 | |
|---|---|
DigiKey Part Number | 399-4004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M003ATE040 |
Description | CAP TANT POLY 100UF 3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M003ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006ATE040 | KEMET | 0 | 399-4008-1-ND | $8.47000 | Upgrade |
| T520B107M003ATE025 | KEMET | 0 | 399-5145-2-ND | $5.05368 | Similar |
| T520B107M003ATE070 | KEMET | 0 | 399-4005-2-ND | $3.58190 | Similar |
| T520B107M003ATE0407706 | KEMET | 0 | 399-T520B107M003ATE0407706-ND | $4.46621 | Parametric Equivalent |
| T520B107M004AHE040 | KEMET | 0 | 399-T520B107M004AHE040TR-ND | $3.62597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.07610 | $8,152.20 |





