


T520A476M004ATE080 | |
---|---|
DigiKey Part Number | 399-T520A476M004ATE080TR-ND - Tape & Reel (TR) 399-T520A476M004ATE080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520A476M004ATE080 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M004ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.29400 | $42.94 |
50 | $3.30900 | $165.45 |
100 | $3.00600 | $300.60 |
500 | $2.49400 | $1,247.00 |
1,000 | $2.33554 | $2,335.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20523 | $4,410.46 |
4,000 | $2.09791 | $8,391.64 |
6,000 | $2.04417 | $12,265.02 |
10,000 | $1.98460 | $19,846.00 |
14,000 | $1.94977 | $27,296.78 |
20,000 | $1.91625 | $38,325.00 |
24,000 | $1.90038 | $45,609.12 |