T520A336M004ATE070 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 8,707
Unit Price: $8.81000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $5.02000
Datasheet
KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1206 (3216) A
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520A336M004ATE070

DigiKey Part Number
399-4713-2-ND - Tape & Reel (TR)
399-4713-1-ND - Cut Tape (CT)
399-4713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A336M004ATE070
Description
CAP TANT POLY 33UF 4V 1206
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A336M004ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types