
T520A107M006ATE025 | |
---|---|
DigiKey Part Number | 399-19156-2-ND - Tape & Reel (TR) 399-19156-1-ND - Cut Tape (CT) 399-19156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE025 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.38400 | $53.84 |
50 | $4.20000 | $210.00 |
100 | $3.83450 | $383.45 |
500 | $3.21658 | $1,608.29 |
1,000 | $3.02551 | $3,025.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.86824 | $5,736.48 |
4,000 | $2.73875 | $10,955.00 |
6,000 | $2.67389 | $16,043.34 |
10,000 | $2.60199 | $26,019.90 |
14,000 | $2.55995 | $35,839.30 |
20,000 | $2.51950 | $50,390.00 |
24,000 | $2.50033 | $60,007.92 |