T520A106M010AHE0802478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,600
Unit Price: $9.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.31099

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18314
KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A106M010AHE0802478

DigiKey Part Number
399-T520A106M010AHE0802478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520A106M010AHE0802478
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.06513$6,130.26
Manufacturers Standard Package