47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X476M035ATE055

DigiKey Part Number
399-10324-2-ND - Tape & Reel (TR)
399-10324-1-ND - Cut Tape (CT)
399-10324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X476M035ATE055
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X476M035ATE055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.80000$69.80
10$52.27200$522.72
50$45.28560$2,264.28
100$43.12340$4,312.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.68414$19,342.07
Manufacturers Standard Package